
* Images are for reference only
BC085-36-A-0390-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC085-36-A-0390-L-D
- JLCPCB Part #
- C6129146
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row 1A Gold 36P -40℃~+105℃ 250V Standing paste 2.26mm SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7025
200+
$1.8765
500+
$1.8135
1000+
$1.7835
Related Products
BC085-34-A-0390-L-D
Global Connector Technology
$5.07
BC085-32-A-0390-L-D
Global Connector Technology
$4.17
BC085-26-A-0390-L-D
Global Connector Technology
$3.49
SFM210-LPPE-D26-SP-BK
Sullins Connector Solutions
$10.42
SFM315-LPPE-D40-SP-BK
Sullins Connector Solutions
$15.32
BKS-115-01-L-V
Samtec
$13.52