
* Images are for reference only
BD080-04-A-0230-L-D
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BD080-04-A-0230-L-D
- JLCPCB Part #
- C6129559
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm Single Row 1A Gold 4P -40℃~+105℃ Direct Insert 4.3mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 216
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3594
216+
$0.1434
432+
$0.1386
1080+
$0.1362
Related Products