
* Images are for reference only
BL-BUBGE271G
- Manufacturer
- American Bright Optoelectronics Corporation
- MFR.Part #
- BL-BUBGE271G
- JLCPCB Part #
- C6131951
- Package
- Plugin,D=3.1mm
- Description
- 20mA White Lens Red,Emerald 55° 2V Plugin,D=3.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2937
200+
$0.1172
500+
$0.1133
1000+
$0.1113