This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

AB-EZD03R-B3

Manufacturer
American Bright Optoelectronics Corporation
MFR.Part #
AB-EZD03R-B3
JLCPCB Part #
C6158271
Package
LED-SMD_3230
Description
LED Lighting Color AB-EZD Red 625nm (620nm ~ 630nm) 1212 (3030 Metric)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6725
200+ $0.6675
500+ $0.6450
1000+ $0.6345

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons