
* Images are for reference only
RDC30-152K-RC
- Manufacturer
- Allied Components International
- MFR.Part #
- RDC30-152K-RC
- JLCPCB Part #
- C6171355
- Package
- Plugin,D=27.9mm
- Description
- 2A 1.5mH ±10% 3.4A Plugin,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2880
200+
$7.2975
500+
$7.0530
1000+
$6.9330