
* Images are for reference only
DPM6S47K-F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DPM6S47K-F
- JLCPCB Part #
- C6183835
- Package
- Plugin,P=15mm
- Description
- 47nF -55℃~+105℃ ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8705
300+
$0.7470
600+
$0.7215
900+
$0.7095