
* Images are for reference only
GRPB261VWVN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- GRPB261VWVN-RC
- JLCPCB Part #
- C6204498
- Package
- Plugin,P=1.27mm
- Description
- 1A Gold Direct Insert 26P -40℃~+105℃ 1.27mm Brass Single Row Plugin,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4870
200+
$0.9930
500+
$0.9600
1000+
$0.9435