
* Images are for reference only
IPA60R360P7SE8228XKSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPA60R360P7SE8228XKSA1
- JLCPCB Part #
- C6210876
- Package
- TO-220-FP
- Description
- 600V 9A 22W 360mΩ@2.7A,10V 4V@140uA 1PCSNChannel TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7130
200+
$0.6840
500+
$0.6615
1000+
$0.6495
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products