This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPW60R125CFD7XKSA1

Manufacturer
Infineon Technologies
MFR.Part #
IPW60R125CFD7XKSA1
JLCPCB Part #
C6211005
Package
TO-247-3
Description
600V 18A 125mΩ@7.8A,10V 92W 4.5V@390uA 1PCSNChannel TO-247-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 30

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7590
210+ $2.6970
510+ $2.6070
990+ $2.5635

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons