
* Images are for reference only
S42C083912FP
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- S42C083912FP
- JLCPCB Part #
- C6214718
- Package
- 1206
- Description
- 4 ±1% 9.1kΩ 63mW ±200ppm/℃ 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
200+
$0.0956
500+
$0.0924
1000+
$0.0908