
* Images are for reference only
SFH11-PBPC-D04-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-PBPC-D04-ST-BK
- JLCPCB Part #
- C6215816
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 8P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8355
200+
$0.3345
500+
$0.3225
1000+
$0.3180
Related Products
SFH11-PBPC-D07-ST-BK
Sullins Connector Solutions
$1.67
SFH11-PBPC-D06-ST-BK
Sullins Connector Solutions
$1.07
SFH11-NBPC-D04-ST-BK
Sullins Connector Solutions
$1.10
315-13-145-61-001000
Mill-Max Mfg. Corp.
$23.69
326-43-149-41-001000
Mill-Max Mfg. Corp.
$26.40
410-43-264-61-001000
Mill-Max Mfg. Corp.
$31.07