
* Images are for reference only
SFH11-PBPC-D30-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-PBPC-D30-ST-BK
- JLCPCB Part #
- C6215820
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Gold 60P -40℃~+105℃ Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0905
200+
$1.6320
500+
$1.5780
1000+
$1.5510