
* Images are for reference only
SFM850-GPPC-D08-SM-BK-M81
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFM850-GPPC-D08-SM-BK-M81
- JLCPCB Part #
- C6216384
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Gold -40℃~+105℃ 16P Standing paste 8.51mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4950
200+
$1.3950
500+
$1.3485
1000+
$1.3260