
* Images are for reference only
LPPB422CFFN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- LPPB422CFFN-RC
- JLCPCB Part #
- C6217437
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 1A Gold 84P -40℃~+125℃ Direct Insert 4.5mm Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$4.3335
200+
$4.5615
10+
$11.4300
500+
$4.4085
Related Products