
* Images are for reference only
LR E6SF-ABCA-1-1-Z
- Manufacturer
- OSRAM Opto Semicon
- MFR.Part #
- LR E6SF-ABCA-1-1-Z
- JLCPCB Part #
- C6217586
- Package
- PLCC-4(2.6x3)
- Description
- Red 625nm LED Indication - Discrete 2.15V 4-PLCC
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
LA E65B-ABCA-24-Z
OSRAM Opto Semicon
$0.21
LT E67C-U1V2-35-1-30-R18-Z
OSRAM Opto Semicon
$1.13
LW E6SG-ABCA-JKPL-46-30-R18
OSRAM Opto Semicon
$0.54
LO E6SF-ABCB-24-1-50-R18-Z
OSRAM Opto Semicon
$0.29
LCB E6SG-AABB-2J8L-0-30-R18
OSRAM Opto Semicon
$0.47
LY E67F-BADA-46-3B5A-50-R18
OSRAM Opto Semicon
$0.23