
* Images are for reference only
SMH100-LPPE-S45-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S45-ST-BK
- JLCPCB Part #
- C6229087
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 45P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.3390
200+
$2.5305
500+
$2.4450
1000+
$2.4030
Related Products
SMH100-LPPE-S15-ST-BK
Sullins Connector Solutions
$2.16
SMH100-LPPE-S05-ST-BK
Sullins Connector Solutions
$0.34
SMH100-LPPE-S42-ST-BK
Sullins Connector Solutions
$5.94
SMH100-LPPE-S06-ST-BK
Sullins Connector Solutions
$0.86
PH1.0-01-06PZD
XUNPU
$0.07
SMH100-LPSE-S37-ST-BK
Sullins Connector Solutions
$10.87