
* Images are for reference only
SMH100-LPSE-D33-RA-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D33-RA-BK
- JLCPCB Part #
- C6229098
- Package
- Push-Pull,P=1mm
- Description
- 1A Gold Bend insert 66P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Push-Pull,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.8285
200+
$7.9125
500+
$7.6485
1000+
$7.5180
Related Products
SMH100-LPSE-D37-RA-BK
Sullins Connector Solutions
$22.24
SMH100-LPSE-D03-RA-BK
Sullins Connector Solutions
$1.81
SMH100-LPSE-D13-RA-BK
Sullins Connector Solutions
$8.50
SMH100-LPPE-S18-RA-BK
Sullins Connector Solutions
$2.98
SMH100-LPSE-D27-RA-BK
Sullins Connector Solutions
$16.23
GPCB101-0202A003C1AA
GREENCONN
$0.17