
* Images are for reference only
E36F401CPN332MDE3U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E36F401CPN332MDE3U
- JLCPCB Part #
- C6233835
- Package
- Bolt,D63.5xL143mm
- Description
- 400V 3300uF ±20% 14.3A@120Hz 26mΩ@120Hz Bolt,D63.5xL143mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.1085
200+
$17.2005
500+
$16.6260
1000+
$16.3425