
* Images are for reference only
E92X451VND102MB80U
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92X451VND102MB80U
- JLCPCB Part #
- C6233956
- Package
- Plugin,D40xL82.5mm
- Description
- ±20% 6.2A@120Hz 22.5mm 450V 91mΩ@120Hz 1000uF Plugin,D40xL82.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 64
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.0610
192+
$5.6115
512+
$5.4240
1024+
$5.3310
Related Products