
* Images are for reference only
EKMS601VSN271MA50S
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS601VSN271MA50S
- JLCPCB Part #
- C6239096
- Package
- Plugin,D35xL50mm
- Description
- ±20% 1.56A@120Hz 10mm 600V 270uF Plugin,D35xL50mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8880
200+
$8.7345
400+
$8.4420
1000+
$8.2980