
* Images are for reference only
RBS810-104-RC
- Manufacturer
- Allied Components International
- MFR.Part #
- RBS810-104-RC
- JLCPCB Part #
- C6263372
- Package
- Plugin,D=10.5mm
- Description
- 100mH Plugin,D=10.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5680
200+
$1.0245
500+
$0.9915
1000+
$0.9735