This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPB123N10N3GATMA1

Manufacturer
Infineon Technologies
MFR.Part #
IPB123N10N3GATMA1
JLCPCB Part #
C6279862
Package
TO-263-3
Description
100V 58A 12.3mΩ@46A,10V 94W 3.5V@46uA 1PCSNChannel TO-263-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2545
200+ $0.9000
500+ $0.8700
1000+ $0.8550

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons