This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPD65R950CFDATMA2

Manufacturer
Infineon Technologies
MFR.Part #
IPD65R950CFDATMA2
JLCPCB Part #
C6279889
Package
TO-252-3
Description
650V 3.9A 36.7W 950mΩ@1.5A,10V 4.5V@200uA 1PCSNChannel TO-252-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2825
200+ $0.5115
500+ $0.4950
1000+ $0.4860

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons