
* Images are for reference only
SMH100-LPPE-S34-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S34-SC-BK
- JLCPCB Part #
- C6296644
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 34P -40℃~+125℃ 1mm Black Single Row Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9535
200+
$2.3760
500+
$2.2965
1000+
$2.2575
Related Products
SMH100-LPPE-S37-SC-BK
Sullins Connector Solutions
$2.66
SMH100-LPPE-S44-SC-BK
Sullins Connector Solutions
$7.70
SMH100-LPPE-S39-SC-BK
Sullins Connector Solutions
$6.83
SMH102-LPPE-D30-SM-BK
Sullins Connector Solutions
$10.74
SMH102-LPSE-D23-SM-BK
Sullins Connector Solutions
$15.72
MW-20-03-G-D-130-125-A
Samtec
$21.39