
* Images are for reference only
SMH100-LPSE-D14-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPSE-D14-ST-BK
- JLCPCB Part #
- C6296654
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 28P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5275
200+
$3.4035
500+
$3.2895
1000+
$3.2325
Related Products
SMH100-LPSE-D19-ST-BK
Sullins Connector Solutions
$11.17
SMH100-LPSE-D24-ST-BK
Sullins Connector Solutions
$13.80
SMH100-LPSE-D10-ST-BK
Sullins Connector Solutions
$6.12
BC020-13-A-0380-0300-L-G
Global Connector Technology
$2.86
SMH150-LPPE-D14-ST-BK
Sullins Connector Solutions
$3.96
SMH100-LPPE-S16-ST-BK
Sullins Connector Solutions
$2.29