
* Images are for reference only
SMH101-LPPE-D39-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH101-LPPE-D39-SM-BK
- JLCPCB Part #
- C6296680
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 78P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9605
200+
$5.5710
500+
$5.3850
1000+
$5.2935
Related Products
SMH101-LPPE-D19-SM-BK
Sullins Connector Solutions
$6.83
SMH101-LPPE-D37-SM-BK
Sullins Connector Solutions
$13.25
SMH101-LPPE-D29-SM-BK
Sullins Connector Solutions
$10.39
MW-14-03-G-D-156-110
Samtec
$12.04
MW-05-03-G-D-095-110-TR
Samtec
$6.03
BC050-48A-K0-0200-0160-0480-LD
Global Connector Technology
$5.84