
* Images are for reference only
SMH150-LPPE-D48-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH150-LPPE-D48-ST-BK
- JLCPCB Part #
- C6296714
- Package
- Plugin,P=1mm
- Description
- 1A Gold Direct Insert 96P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.7800
200+
$5.1000
500+
$4.9290
1000+
$4.8450
Related Products
SMH150-LPPE-D18-ST-BK
Sullins Connector Solutions
$2.09
SMH150-LPPE-D46-ST-BK
Sullins Connector Solutions
$12.26
SMH150-LPSE-D48-ST-BK
Sullins Connector Solutions
$26.86
860-10-016-10-001101
Preci-Dip
$6.56
SMH100-LPPE-S43-ST-BK
Sullins Connector Solutions
$6.07
SMH100-LPSE-D33-ST-BK
Sullins Connector Solutions
$18.48