
* Images are for reference only
SMH151-LPSE-D34-SM-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH151-LPSE-D34-SM-BK
- JLCPCB Part #
- C6296732
- Package
- SMD,P=1mm
- Description
- 1A Gold Standing paste 68P -40℃~+125℃ 1mm Double Row Black Phosphor Bronze 1mm SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.2380
200+
$9.2730
500+
$8.9625
1000+
$8.8095
Related Products
SMH151-LPSE-D33-SM-BK
Sullins Connector Solutions
$22.56
SMH152-LPSE-D34-SM-BK
Sullins Connector Solutions
$23.24
SMH151-LPSE-D43-SM-BK
Sullins Connector Solutions
$27.13
SMH100-LPSE-S12-SC-BK
Sullins Connector Solutions
$4.01
MW-10-03-G-D-165-075
Samtec
$12.29
MW-08-03-G-D-147-065-A-P
Samtec
$11.37