
* Images are for reference only
AIGB15N65H5ATMA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AIGB15N65H5ATMA1
- JLCPCB Part #
- C6312894
- Package
- PG-TO263-3
- Description
- IGBT NPT 650 V 30 A 105 W Surface Mount PG-TO263-3-2
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 456
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0365
100+
$0.0188
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →