
* Images are for reference only
SXT32418FC16-32.000M
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC16-32.000M
- JLCPCB Part #
- C6324977
- Package
- SMD3225-4P
- Description
- 32MHz 18pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2045
200+
$0.4815
500+
$0.4650
1000+
$0.4575
Related Products
SXT32418FC16-36.000M
Suntsu Electronics, Inc.
$1.60
SXT32410FC16-32.000M
Suntsu Electronics, Inc.
$0.95
SXT22418FC16-32.000M
Suntsu Electronics, Inc.
$1.19
SXT32416DD48-14.7456M
Suntsu Electronics, Inc.
$0.88
SXT32417AA38-32.000M
Suntsu Electronics, Inc.
$0.65
TSX-3225 37.209375MHz 8.5pf 10ppm
Seiko Epson
$0.14