
* Images are for reference only
PEC07SGBN
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PEC07SGBN
- JLCPCB Part #
- C6356774
- Package
- Push-Pull,P=2.54mm
- Description
- 3A Bend insert Tin 7P -65℃~+125℃ 2.54mm Black Single Row Phosphor Bronze Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2315
200+
$0.4920
500+
$0.4755
1000+
$0.4680