
* Images are for reference only
317-43-121-41-005000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 317-43-121-41-005000
- JLCPCB Part #
- C6381556
- Package
- Plugin
- Description
- 21P SIP Gold Beryllium Copper Alloy -55℃~+125℃ 1.78mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 13
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0910
195+
$3.2295
494+
$3.1215
1001+
$3.0675
Related Products