
* Images are for reference only
110-99-652-61-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 110-99-652-61-001000
- JLCPCB Part #
- C6382983
- Package
- Plugin
- Description
- 52P DIP Lead-tin Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 7
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.4205
203+
$11.3400
497+
$10.9620
1001+
$10.7745