
* Images are for reference only
515CCA5M00000AAGR
- Manufacturer
- Skyworks Solutions
- MFR.Part #
- 515CCA5M00000AAGR
- JLCPCB Part #
- C6398757
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 3.3V ±25ppm 29mA CMOS 5MHz SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5590
200+
$3.4155
500+
$3.3015
1000+
$3.2445