
* Images are for reference only
208CNQ060
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 208CNQ060
- JLCPCB Part #
- C6400408
- Package
- -
- Description
- 60V 1 pair of common cathodes 680mV@100A 100A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.9625
198+
$23.9265
504+
$23.1270
999+
$22.7310
Related Products
208CMQ060
SMC(Sangdest Microelectronicstronic (Nanjing))
$58.79
408CNQ060
SMC(Sangdest Microelectronicstronic (Nanjing))
$74.63
203CNQ080
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
201CMQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
84CNQ035S2
SMC(Sangdest Microelectronicstronic (Nanjing))
$35.42
CD5820
Microchip Tech
$8.38