
* Images are for reference only
714-41-101-31-012000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 714-41-101-31-012000
- JLCPCB Part #
- C6403541
- Package
- Plugin
- Description
- 3A Single Row Tin -55℃~+125℃ 1P Direct Insert Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3120
192+
$4.9125
496+
$4.7490
992+
$4.6680