
* Images are for reference only
714-43-234-31-018000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 714-43-234-31-018000
- JLCPCB Part #
- C6403657
- Package
- Plugin
- Description
- 34P DIP Gold Beryllium Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9875
200+
$5.5815
500+
$5.3955
1000+
$5.3025
Related Products