
* Images are for reference only
714-93-108-31-018000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 714-93-108-31-018000
- JLCPCB Part #
- C6403739
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 3A Single Row Lead-tin -55℃~+125℃ 8P Direct Insert Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5440
200+
$5.8035
500+
$5.6100
1000+
$5.5140