
* Images are for reference only
303CNQ080
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 303CNQ080
- JLCPCB Part #
- C6405418
- Package
- -
- Description
- 80V 1 pair of common cathodes 910mV@150A 150A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 9
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.8565
198+
$26.6775
504+
$25.7850
999+
$25.3455
Related Products
203CNQ080
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
203CMQ080
SMC(Sangdest Microelectronicstronic (Nanjing))
$59.97
303CNQ100
SMC(Sangdest Microelectronicstronic (Nanjing))
$66.45
VS-4CSH01HM3/87A
Vishay Intertech
$0.24
BKR400AB10
SanRex Corporation
$54.26
87CNQ020
SMC(Sangdest Microelectronicstronic (Nanjing))
$34.66