
* Images are for reference only
753181102GPTR13
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 753181102GPTR13
- JLCPCB Part #
- C6408101
- Package
- -
- Description
- 16 ±2% 1kΩ 40mW ±200ppm/℃ - Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7265
200+
$1.8870
500+
$1.8240
1000+
$1.7925