
* Images are for reference only
766145191APTR7
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766145191APTR7
- JLCPCB Part #
- C6408468
- Package
- SOIC-14
- Description
- 24 ±2% 80mW ±100ppm/℃ SOIC-14 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 800
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4805
200+
$1.7880
500+
$1.7280
800+
$1.6995