
* Images are for reference only
768201102GPTR13
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 768201102GPTR13
- JLCPCB Part #
- C6408660
- Package
- SOIC-20-5.6mm
- Description
- 19 ±2% 1kΩ 100mW ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1545
200+
$1.2600
500+
$1.2180
1000+
$1.1970