
* Images are for reference only
830-10-010-10-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 830-10-010-10-001000
- JLCPCB Part #
- C6412085
- Package
- Plugin,P=2mm
- Description
- Gold Direct Insert 10P 2mm Brass Alloy Black Single Row Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.8005
200+
$5.9055
500+
$5.7090
1000+
$5.6115