
* Images are for reference only
832-90-036-10-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 832-90-036-10-001000
- JLCPCB Part #
- C6412597
- Package
- Plugin,P=2mm
- Description
- Direct Insert Lead-tin 36P 2mm Brass Alloy Double Row Black 2mm Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.0630
196+
$7.2075
504+
$6.9675
994+
$6.8475