
* Images are for reference only
860-10-008-10-002000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 860-10-008-10-002000
- JLCPCB Part #
- C6413795
- Package
- Plugin,P=1mm
- Description
- Gold Direct Insert 8P 1mm Brass Alloy Black Single Row Plugin,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 61
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0285
183+
$4.8000
488+
$4.6395
976+
$4.5600
Related Products
860-10-004-10-002000
Mill-Max Mfg. Corp.
$15.40
860-10-008-30-002000
Mill-Max Mfg. Corp.
$15.90
800-10-008-10-002000
Mill-Max Mfg. Corp.
$1.02
SMH100-LPSE-S02-ST-BK
Sullins Connector Solutions
$0.62
BC035-70-A-0200-0300-L-G
Global Connector Technology
$8.08
SMH100-LPPE-D46-ST-BK
Sullins Connector Solutions
$12.26