
* Images are for reference only
406-43-217-30-068000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 406-43-217-30-068000
- JLCPCB Part #
- C6415433
- Package
- SMD,P=2.54mm
- Description
- 2.54mm 2.54mm 3A Double Row Tin -55℃~+125℃ 17P Standing paste 2.79mm SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.0330
200+
$15.5745
500+
$15.0540
1000+
$14.7975