
* Images are for reference only
A-TB381-ED08SB
- Manufacturer
- Assmann WSW Components
- MFR.Part #
- A-TB381-ED08SB
- JLCPCB Part #
- C6422665
- Package
- Plugin,P=3.81mm
- Description
- 8A 300V Green 3.81mm 1 8 Plugin,P=3.81mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8295
200+
$1.5285
500+
$1.4775
1000+
$1.4520