
* Images are for reference only
940-44-028-17-400000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 940-44-028-17-400000
- JLCPCB Part #
- C6422980
- Package
- -
- Description
- 28P PLCC Tin Beryllium Copper Alloy -55℃~+125℃ 1.27mm - IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4485
10+
$2.9715
27+
$2.6880
108+
$2.4015
513+
$2.2695
999+
$2.2095