
* Images are for reference only
766141181GPTR13
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766141181GPTR13
- JLCPCB Part #
- C6468313
- Package
- SOIC-14
- Description
- 13 ±2% 180Ω 80mW ±100ppm/℃ SOIC-14 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2340
200+
$1.2915
500+
$1.2480
1000+
$1.2270