
* Images are for reference only
766141512GP
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 766141512GP
- JLCPCB Part #
- C6468317
- Package
- SOIC-14
- Description
- 13 ±2% 5.1kΩ 80mW ±100ppm/℃ SOIC-14 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 56
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5650
224+
$1.0230
504+
$0.9900
1008+
$0.9720